Telemecanique XS630B1PAM12

Cylindrical, Inductive Proximity Sensor, 30 mm Dia., Brass, M12, 3 Wires, Shielded
$ 121.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS630B1PAM12.

Farnell

Datasheet5 pages9 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.66%

CAD Models

Download Telemecanique XS630B1PAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Proximity Sensor Inductive NO NPN 1.5cm 10V to 32VDC 4-Pin
Proximity Sensor NC PNP 1.5cm 10V to 32V 4-Pin
INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES

Descriptions

Descriptions of Telemecanique XS630B1PAM12 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 30 mm Dia., Brass, M12, 3 Wires, Shielded
Inductive Proximity Sensor 30Mm 12-48 Vdc, Ss, 1 No, Pnp, 15Mm, M12
Proximity Sensor Inductive NO PNP 1.5cm 12V to 24V
INDUCTIVE PROXIMITY SENSOR, 8MM TO 15MM, 12VDC TO 48VDC; Sensor Input:Inductive; Sensing Range:8mm to 15mm; Supply Voltage Range DC:12V to 48V
INDUCTIVE PROX SENSOR/3WIRE/PNP-NO/48VDC; Sensing Range Max:15mm; Thread Size - Metric:M30; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:48V; Product Range:OsiSense XS Series; SVHC:No SVHC (17-Dec-

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS630B1PAM12.