Descriptions of Telemecanique XS618B1NAM12 provided by its distributors.
Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, M12, 3 Wires, Shielded
INDUCTIVE PROXIMITY SENSOR 18MM 12-48 VDC, SS, 1 NO, NPN, 8MM, M12, XS600 SERIES
Proximity Sensor Inductive NO NPN 8mm 12V to 24VDC
INDUCTIVE PROXIMITY SENSOR, 4MM TO 8MM, 12VDC TO 48VDC; Sensor Input:Inductive; Sensing Range:4mm to 8mm; Supply Voltage Range DC:12V to 48V ;RoHS Compliant: Yes
INDUCTIVE SENSOR, 8MM, 12-48VDC; Sensing Range Max: 8mm; Thread Size - Metric: M18; Sensor Output: NPN; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 48V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-2018)
Square D (Schneider Electric) XS618B1NAM12 Osiprox Proximity Sensor. Telemecanique Osiprox OsiSense XS Proximity Sensor, Fixed Cylindrical, Series: XS6, Inductive Sensing Method, 4 to 8 mm Sensing Distance, NPN Output, 1NO Contact Configuration, 10 to 58/12 to 48 VDC, 10 mA, 1000 Hz Frequency Response, 4-Pin M12 Male Connection, 74 mm L Size, IP67/IP69K Enclosure, -25 to 70 deg C, Flush Mounting, Brass, Environmental Conditions: -40 to 185 deg F Storage Temperature. Additional Description: SQD -XS618B1NAM12 PROXIMITY SENSOR 18MM DC NPN XS6. Catalog Description: Inductive proximity sensors XS, inductive sensor XS6 M18, L74mm, brass, Sn8mm, 12...48 VDC, M12.