Telemecanique XS618B1MAU20

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, 1/2 in Connector, 2 Wires, Shielded
$ 118.122

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS618B1MAU20.

Farnell

Datasheet5 pages9 years ago
Datasheet2 pages0 years ago
Datasheet2 pages22 years ago
Datasheet1 page22 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.65%

CAD Models

Download Telemecanique XS618B1MAU20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Proximity Sensor Inductive NO NPN 8mm 10V to 32VDC 4-Pin
Proximity Sensor Inductive NO NPN 8mm 10V to 32VDC 4-Pin
SENSOR PROX INDUCTIVE 8MM CYLIND

Descriptions

Descriptions of Telemecanique XS618B1MAU20 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, 1/2 in Connector, 2 Wires, Shielded
INDUCTIVE PROXIMITY SENSOR, SHIELDED, SENSING DISTANCE .11 IN.(8MM), M12, NO OUT
Inductive proximity sensors XS, inductive sensor XS6 M18, L73mm, brass, Sn8mm, 24...240VAC/DC, 1/2"
PROXIMITY SWITCH, M18, 2 WIRE AC/DC; Sensing Range Max:8mm; Thread Size - Metric:M18; Sensor Output:SPST-NO; Supply Voltage DC Min:20V; Supply Voltage DC Max:264V; Product Range:OsiSense XS Series; Frequency Response Max
Sensing Distance Max. mm = 8 / Inductive Sensor Output Type = Make Contact (NO) / Switching Frequency kHz = 1 / Housing Material = Metal / Series = XS6 / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Connector, 3-Pin / Mounting Type = Flush Mount / Protection Rating = IP67 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 73

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS618B1MAU20.