Descriptions of Telemecanique XS612B1NAM12 provided by its distributors.
Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, M12, 3 Wires, Shielded
INDUCTIVE PROXIMITY SENSOR 12MM 12-48 VDC, SS, 1 NO, NPN, 4MM, M12, XS600 SERIES
Proximity Sensor Inductive NO NPN 4mm 12V to 24VDC
INDUCTIVE PROXIMITY SENSOR, 2MM TO 4MM, 12VDC TO 48VDC; Sensor Input:Inductive; Sensing Range:2.5mm to 4mm; Supply Voltage Range DC:12V to 48V
Sensing Distance Max. mm = 4 / Inductive Sensor Output Type = NPN / Switching Frequency kHz = 2.5 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS6 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP67 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M12 / Length mm = 62
Square D (Schneider Electric) XS612B1NAM12 Osiprox Proximity Sensor. Telemecanique Osiprox OsiSense XS Proximity Sensor, Fixed Cylindrical Shielded, Series: XS6, Inductive Sensing Method, 2.5 to 4 mm Sensing Distance, 0 to 3.2 mm Measuring, Front Sensing Position, Discrete/NPN Output, 1NO Contact Configuration, 10 to 58/12 to 48 VDC, 200 mA, 2500 Hz Frequency Response, 4-Pin M12 Male Connection, 0.2 ms Response, 62 mm L Size, NEMA 4X/IP67/IP69K Enclosure, -25 to 70 deg C, Flush Mounting, Brass. Additional Description: SQD -XS612B1NAM12 PROXIMITY SENSOR 12MM DC NPN XS6 OPTIONS. Catalog Description: Inductive proximity sensors XS, inductive sensor XS6 M12, L62mm, brass, Sn4mm, 12...48 VDC, M12.