Omron E2A-S08LN04-M5-B1

Inductive Sensor, M8, 4MM Range Non Flush, PNP No, M8 3 Pin Connector, Stainless Steel
$ 115.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2A-S08LN04-M5-B1.

Official Datasheet20 years ago

Inventory History

3 month trend:
-71.04%

Supply Chain

Introduction Date2013-12-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Proximity Sensor Inductive NO NPN 4mm 10V to 32VDC 3-Pin
Inductive Proximity Sensor, M8 UNSH, SS, 4MM, PNP, NO, M8 CONN, E2A Series
Proximity Sensor Inductive NO PNP 4mm 10V to 32VDC 3-Pin

Descriptions

Descriptions of Omron E2A-S08LN04-M5-B1 provided by its distributors.

INDUCTIVE SENSOR, M8, 4MM RANGE NON FLUSH, PNP NO, M8 3 PIN CONNECTOR, STAINLESS STEEL
Proximity Sensor Inductive NO PNP 4mm 10V to 32VDC 3-Pin
Proximity Sensor; M18 SHLD; NPB; 8MM; PNP; NO; 5M CAB
Inductive Proximity Sensor, 4Mm, 32Vdc; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:10Vdc; Supply Voltage Max:32Vdc; Sensor Output Type:3-Wire, Pnp, No; Ip Rating:Ip67, Ip69K |Omron Industrial Automation E2AS08LN04M5B1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2AS08LN04M5B1