Telemecanique XS530BLPAM12

Cylindrical, Inductive Proximity Sensor, 30 mm Dia., Brass, M12, 3 Wires, Shielded
$ 94.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS530BLPAM12.

element14 APAC

Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Electro Sonic

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XS530BLPAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Proximity Sensor Inductive NO NPN 8mm 10V to 32VDC 4-Pin
Proximity Sensor Inductive NO NPN 8mm 10V to 32VDC 4-Pin
Sensor; NPN; Slot Sensing Mode; Photomicro; 3.6 mm; Infrared Light; 5 to 24 VDC

Descriptions

Descriptions of Telemecanique XS530BLPAM12 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 30 mm Dia., Brass, M12, 3 Wires, Shielded
Proximity Sensor Inductive NO PNP 1cm 12V to 24VDC
PNP BARRELINDUCTIVE PROX SENSOR, M30X1.5,10MM DETECTION RANGE,12 TO 48VDC, IP69K
Inductive Sensor, M30, 10mm, PNP NO, M12 Type: Barrel;Output Type: PNP; NO;Size: M30;Sensing Range: 10mm;Supply Voltage: 12 - 24V dc;Inductive Proximity Sensors
SENSOR, 10MM, LONG, M30, 12-24V; Sensor Input:Inductive; Frequency Response Range:1kHz; Supply Voltage Range DC:12V to 24V; SVHC:No SVHC (19-Dec-2011); Sensing Range:8mm to 15mm; Sensor Output1:PNP
Sensing Distance Max. mm = 10 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 1 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS5 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP67 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M30 / Length mm = 74

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC