Telemecanique XS4P08PA340D

PNP Barrelinductive Proximity Sensor, M8X1, 2.5MM Detection Range, 12 to 24VDC, IP67
$ 154.235

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS4P08PA340D.

element14 APAC

Datasheet5 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.75%

Related Parts

INDUCTIVE PROXIMITY SENSOR, M8, 2 MM DETECTION RANGE, 12 TO 24VDC, IP67
Proximity Sensor; M12LNG; UNSH; NPB; 8MM; NPN; NO; 5M
PROXIMITY SENSOR, M12LNG, UNSH, NPB,8MM, NPN, NC, M12

Descriptions

Descriptions of Telemecanique XS4P08PA340D provided by its distributors.

PNP BARRELINDUCTIVE PROXIMITY SENSOR, M8X1,2.5MM DETECTION RANGE,12 TO 24VDC, IP67
Proximity Sensor Inductive NO PNP 2.5mm 12V to 24V
INDUCTIVE PROXIMITY SENSOR, 2.5MM, 24VDC; Sensing Range Max:2.5mm; Thread Size - Metric:M8 x 1; Sensor Output:PNP-NO; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series; SVHC:No SVHC (

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS4 P08PA340D