Omron E2A-M18KN16-M1-C2

Proximity Sensor; M12LNG; UNSH; NPB; 8MM; NPN; NO; 5M
$ 69.87
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2A-M18KN16-M1-C2.

IHS

Datasheet18 pages24 years ago

TME

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Introduction Date2013-12-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

Proximity Sensor; M8 LNG; UNSH; SS; 4MM; PNP; NO; 2M
Omron Automation E2A-M18LN16-WP-C1 5M Proximity Sensor, M18LNG,UNSH,NPB,16MM,NPN,NO,5M
Proximity Sensor; M8 SHLD; SS; 2MM; PNP; NC; 5M CABLE

Descriptions

Descriptions of Omron E2A-M18KN16-M1-C2 provided by its distributors.

Proximity Sensor; M12LNG; UNSH; NPB; 8MM; NPN; NO; 5M
PROXIMITY SENSOR, M18 UNSH, NPB,16MM, NPN, NC, M12
PROXIMITY SENSOR, INDUCTIVE, NICKEL-BRASS, S
Inductive Sensor, 0mm Min, 16mm Max, Cylindrical
SENSOR PROX INDUCTIVE 16MM CYL

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2AM18KN16M1C2