Telemecanique XS212AAPAM12

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., PPS, M12, 3 Wires, Unshielded
$ 76.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS212AAPAM12.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+655%

CAD Models

Download Telemecanique XS212AAPAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Proximity Sensor; M12LNG; UNSH; NPB; 8MM; NPN; NO; 5M
INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
Omron Automation E2A-M30KN20-M1-B1 Proximity Sensor, M30 UNSH,NPB,20MM,PNP,NO,M12

Descriptions

Descriptions of Telemecanique XS212AAPAM12 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., PPS, M12, 3 Wires, Unshielded
PROXIMITY SENSOR, UNSHIELDED PLASTIC, 12MM BARREL, RANGE 7MM, 12-24V
Proximity Sensor Inductive NO PNP 7mm 12V to 48V
INDUCTIVE PROXIMITY SENSOR, 7MM, 48VDC; Sensing Range Max:7mm; Thread Size - Metric:M12 x 1; Sensor Output:PNP-NO; Supply Voltage DC Min:12V; Supply Voltage DC Max:48V; Product Range:OsiSense XS Series; SVHC:No SVHC (15-

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC