Telemecanique 9007C54C

Switch Limit N.O./N.C. SPDT Side Lever Arm Screw Clamp 1.2A 600VAC 600VDC Rotary Screw Mount
$ 252.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique 9007C54C.

IHS

Datasheet3 pages7 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellV3L-111
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 1.11N Screw Mount
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
HoneywellV3L-139
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount
Snap-Action Switches SPDT 10A QC TERM
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VDC 2.16N Screw Mount
Switch Limit N.O./N.C. SPDT Side Roller Lever Conduit 10A 600VAC 250VDC Rotary Screw Mount

Descriptions

Descriptions of Telemecanique 9007C54C provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Lever Arm Screw Clamp 1.2A 600VAC 600VDC Rotary Screw Mount
Limit Switch, Heavy Duty, Rotary Lever CWTrip-CCWReset, Snap Action 1NO-1NC, 10A | Square D 9007C54C
Limit Switch, Heavy Duty, 10A, Screw ClA Terminals, IP67
LIMIT SW, ROTARY, SPDT-DB, 1.2A, 600V; Limit Switch Actuator: Side Rotary; Contact Configuration: SPDT-DB; Contact Current AC Max: 1.2A; Contact Voltage AC Max: 600V; Operating Force Max: 0.34N-m; Product Range: 9007 Series; C
LIMIT SWITCH, ROTARY LEVER ARM, SPDT; Actuator Style:Lever Arm; Operating Force Max:3in-lb; Switch Operation:Snap Action; Contact Voltage AC Max:600V; Contact Current AC Max:10A; Circuitry:SPDT-1NO/1NC; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9007-C54C