Honeywell V3L-139

Switch Limit; Miniature; Roller Lever Head; SPDT 1NO-1NC; 11A
$ 165.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V3L-139.

Farnell

Datasheet1 page0 years ago

Inventory History

3 month trend:
+9.64%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-10-01

Related Parts

HoneywellV3L-111
Switch Limit; Miniature; Roller Lever Head; SPDT 1NO-1NC; 11A
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
HoneywellV3-245
Switch Snap Action N.O./N.C. SPDT Plunger Screw 10A 250VAC 93.21VA 7N Screw Mount
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VDC 2.16N Screw Mount
SWITCH SNAP ACTION SPDT 10A 125V
Basic / Snap Action Switches BASIC SWITCH

Descriptions

Descriptions of Honeywell V3L-139 provided by its distributors.

Switch Limit; Miniature; Roller Lever Head; SPDT 1NO-1NC; 11A
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount
SWITCH SNAP ACTION SPDT 11A 125V
Snap Action Basic Switch; Actuator Style:Roller Plunger; Operating Force Max:8ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:11A; Leaded Process Compatible:Yes; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
MICRO SW, ROLLER PLUNGER, SPDT, 11A 277V; MICRO SW, ROLLER PLUNGER, SPDT, 11A 277V; Microswitch Type:Standard; Actuator Style:Roller Plunger; Operating Force Max:8ozf; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:11A; Circuitry:SPDT

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V3L139