Teledyne Relays SCD20CDW

Solid State Relay Power FET 15mA 6VDC DC-IN 1A 60V AC/DC-OUT 6-Pin DIP SMD
$ 232.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Teledyne Relays SCD20CDW.

IHS

Datasheet5 pages10 years ago

Master Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 232.99
$ 458.547
Stock
195
1,227
Authorized Distributors
3
4
Throw Configuration
-
-
Load Current
-
-
Max Output Voltage
60 V
60 V
Max Input Voltage
18 V
18 V
On-State Resistance
450 mΩ
450 mΩ
Isolation Voltage
1000 Vrms
1000 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Teledyne RelaysCD21CDW
Relay SSR 15mA 18V DC-IN 1A 60V DC-OUT 6-Pin CDIP
Teledyne RelaysSCD01CFY
Relay SSR 15mA 18V DC-IN 2A 60V DC-OUT 6-Pin CDIP SMD
Teledyne RelaysSCD21CDY
Relay SSR 15mA 18V DC-IN 1A 60V DC-OUT 6-Pin CDIP SMD T/R

Descriptions

Descriptions of Teledyne Relays SCD20CDW provided by its distributors.

Solid State Relay Power FET 15mA 6VDC DC-IN 1A 60V AC/DC-OUT 6-Pin DIP SMD
Transistor Output SSR, 1-Channel, 1000V Isolation
2 A, 60 Vdc Ceramic Dip SCP

Manufacturer Aliases

Teledyne Relays has several brands around the world that distributors may use as alternate names. Teledyne Relays may also be known as the following names:

  • TELEDYNE
  • TELEDYN
  • TELE
  • TELEDY
  • TELC
  • TELDYN
  • REYNOLDS
  • TEL
  • TELEDYNE INDUSTRIAL
  • TELEDYNE MIL SSR
  • TELEDYNE COAX
  • TELEDYNE RELAY
  • Teledyne Technologies
  • REYNOLD
  • Teledyne Continental
  • REYNOLDS IND INC
  • TELEDYNE/PHILBRICK
  • TELEDYNE MIL
  • TELEDYNE DALSA INC
  • TELEDYNE TECHNOLOGIES INC
  • Teledyne Relais
  • TELEDYNE E2V (UK) LTD
  • Teledyne LeCroy
  • Reynolds Inc