Teledyne Relays S60D125

Relay SSR 30mA 30V DC-IN 125A 660V AC-OUT 4-Pin
$ 556.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Teledyne Relays S60D125.

IHS

Datasheet6 pages3 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+1113%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Teledyne RelaysDX6R3E-02
Relay SSR 30mA 30V DC-IN 3A 60V DC-OUT 4-Pin
Teledyne RelaysSD24R50
Relay SSR 3mA 30V DC-IN 50A 280V AC-OUT 8-Pin
Teledyne RelaysSD24D50-06
Relay SSR 3mA 30V DC-IN 50A 280V AC-OUT 8-Pin
Relay Solid State; 30V DC Control; SPST-NO; 240V AC 15A Load
Relay Solid State; 30V DC Control; SPST-NO; 240V AC 25A Load
Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin

Descriptions

Descriptions of Teledyne Relays S60D125 provided by its distributors.

Relay SSR 30mA 30V DC-IN 125A 660V AC-OUT 4-Pin
RELAY, 30 VDC, SOLID STATE, 50, 550 A, PANEL MOUNT, -40 C, 100 C, 8.3 MS
Solid State Relays 125A, 600VAC Zero Cross
Trigger Output SSR, 1-Channel, 4000V Isolation
Up to 125A 660Vac Hockey Puck SSR
The Series S single-phase relays are designed for all types of loads. The design incorporates an SCR or triac output. The relays utilize optical isolation to protect the control from load transients. All contain an internal snubber for output protection. High-current models are excellent for motor and phase angle control.

Manufacturer Aliases

Teledyne Relays has several brands around the world that distributors may use as alternate names. Teledyne Relays may also be known as the following names:

  • TELEDYNE
  • TELEDYN
  • TELE
  • TELEDY
  • TELC
  • TELDYN
  • REYNOLDS
  • TEL
  • TELEDYNE INDUSTRIAL
  • TELEDYNE MIL SSR
  • TELEDYNE COAX
  • TELEDYNE RELAY
  • Teledyne Technologies
  • REYNOLD
  • Teledyne Continental
  • REYNOLDS IND INC
  • TELEDYNE/PHILBRICK
  • TELEDYNE MIL
  • TELEDYNE DALSA INC
  • TELEDYNE TECHNOLOGIES INC
  • Teledyne Relais
  • TELEDYNE E2V (UK) LTD
  • Teledyne LeCroy
  • Reynolds Inc