Teledyne Relays RF100-12

Electromechanical Relay 12VDC 390Ohm DPDT(9.53x9.53x7.37)mm THT High Reliability Relay
$ 83.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Teledyne Relays RF100-12.

IHS

Datasheet6 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Teledyne Relays712-12
Electromechanical Relay DPDT 1ADC/0.25AAC 12VDC 390Ohm Through Hole
Teledyne Relays712D-12
Electromechanical Relay DPDT 1ADC/0.25AAC 12VDC 390Ohm Through Hole
Teledyne RelaysER412-12A
signal Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT(9.4x10.29x6.86)mm THT Established Reliability Relay
TE Connectivity / AMP1617146-4
Double Pole Electrically Held Electromechanical Relay DPDT 1A 12VDC 390Ohm Through Hole
TE Connectivity1617121-3
Military/Aerospace High Performance Relay Hermetically Sealed 2-Form C 12 VDC 390 Ohm 369 mW PC Board Mount
TE Connectivity / AMP4-1617545-6
Signal Relay 12VDC 1A DPDT(9.4x10.29x7.11)mm THT

Descriptions

Descriptions of Teledyne Relays RF100-12 provided by its distributors.

Electromechanical Relay 12VDC 390Ohm DPDT(9.53x9.53x7.37)mm THT High Reliability Relay
RELAY, 12V, HIGH RELIABILITY; Contact Configuration: DPDT; Coil Voltage: 12VDC; Contact Current: -; Product Range: RF100 Series; Relay Mounting: Through Hole; Coil Type: DC; Contact Voltage VAC: -; Relay Terminals: Solder; Conta
RELAY, 12V, HIGH RELIABILITY; Series:RF100; Relay Type:General Purpose; Voltage, Coil DC Nom:12V; Resistance, Coil:390ohm; Poles, No. of:2; Configuration, Contact:DPDT; Voltage, Contact DC Max:28V; Current, Contact DC Max:50µA; ;RoHS Compliant: Yes
Relay, 12V High Reliability; Coil Voltage VDC Nom:12V; Coil Resistance:390ohm; Contact Configuration:DPDT; Coil Type:DC; Relay Mounting:Through Hole; External Height:7.37mm; External Width:9.53mm; External Depth:9.53mm; Contact Configuration:DPDT; Contact Current DC Max:50µA; Contact Resistance:100mohm; Contact Voltage DC Max:28V; Contact to Contact Capacitance:0.4pF; DC Coil Power:500mW; Dielectric Voltage Coil to Contact:350V AC; External Length / Height:7.37mm; Insulation Resistance:1000Mohm; Lead Spacing:2.54mm; Mechanical Life:10,000,000 cycles; Mounting Type:PCB; No. of Pins:8; No. of Poles:2; Nom Operating Power:500mW; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Operating Time:4.0ms; Relay Type:General Purpose; Release Time:3.0ms; Row Pitch:2.54mm; Series:RF100; Weight:2.5g

Manufacturer Aliases

Teledyne Relays has several brands around the world that distributors may use as alternate names. Teledyne Relays may also be known as the following names:

  • TELEDYNE
  • TELEDYN
  • TELE
  • TELEDY
  • TELC
  • TELDYN
  • REYNOLDS
  • TEL
  • TELEDYNE INDUSTRIAL
  • TELEDYNE MIL SSR
  • TELEDYNE COAX
  • TELEDYNE RELAY
  • Teledyne Technologies
  • REYNOLD
  • Teledyne Continental
  • REYNOLDS IND INC
  • TELEDYNE/PHILBRICK
  • TELEDYNE MIL
  • TELEDYNE DALSA INC
  • TELEDYNE TECHNOLOGIES INC
  • Teledyne Relais
  • TELEDYNE E2V (UK) LTD
  • Teledyne LeCroy
  • Reynolds Inc