Teledyne Relays 732-12

Electromechanical Relay DPDT 1ADC/0.25AAC 12VDC 850Ohm Through Hole
$ 58.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Teledyne Relays 732-12.

IHS

Datasheet5 pages4 years ago

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-9.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Teledyne RelaysRF303-12
Electromechanical Relay 12VDC 850Ohm 1A DPDT(9.4x9.4x9.78)mm THT High Reliability Relay
PanasonicTQ2-L2-12V
Relay, 2 Form C (NO/NC), 12 V (DC), 720 Ω, 1 A, 110 V (DC), 125 V (AC), bistable, TQ2-L2-12V
PanasonicTQ2-2M-12V
3ms 3ms 1A 15dB 0.6dB 110V 12V 2 Form C (DPDT-NO, NC) 720¦¸ 16.7mA 125V DIP
PanasonicTX2-L2-12V-1
4ms 4ms 1A 20dB 0.8dB 220V(Max) 12V 2 Form C (DPDT-NO, NC) 720¦¸ 16.7mA DIP 15mm*8.2mm
RELAY GEN PURPOSE DPDT 1A 12VDC / General Purpose Relay DPDT (2 Form C) Through Hole
RELAY, LOW SIGNAL, STANDARD, DPDT, SEMI-SEALED, NON-LATCHING, 12VDC

Descriptions

Descriptions of Teledyne Relays 732-12 provided by its distributors.

Electromechanical Relay DPDT 1ADC/0.25AAC 12VDC 850Ohm Through Hole
RF Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 20VDC (Coil), 200mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, DPDT, 115VAC, 28VDC, 1A; Contact Configuration: DPDT; Coil Voltage: 12VDC; Contact Current: 1A; Product Range: 732 Series; Relay Mounting: Through Hole; Coil Type: DC; Contact Voltage VAC: 115VAC; Relay Terminals: Solder;
Relay, 12Vdc, High Sensitivity, T05; Relay Type:General Purpose; Coil Voltage Vdc Nom:12V; Contact Current Max:1A; Contact Voltage Ac Nom:115V; Contact Voltage Dc Nom:28V; Coil Resistance:850Ohm; Contact Configuration:Dpdt; Coil Rohs Compliant: Yes |Teledyne 732-12

Manufacturer Aliases

Teledyne Relays has several brands around the world that distributors may use as alternate names. Teledyne Relays may also be known as the following names:

  • TELEDYNE
  • TELEDYN
  • TELE
  • TELEDY
  • TELC
  • TELDYN
  • REYNOLDS
  • TEL
  • TELEDYNE INDUSTRIAL
  • TELEDYNE MIL SSR
  • TELEDYNE COAX
  • TELEDYNE RELAY
  • Teledyne Technologies
  • REYNOLD
  • Teledyne Continental
  • REYNOLDS IND INC
  • TELEDYNE/PHILBRICK
  • TELEDYNE MIL
  • TELEDYNE DALSA INC
  • TELEDYNE TECHNOLOGIES INC
  • Teledyne Relais
  • TELEDYNE E2V (UK) LTD
  • Teledyne LeCroy
  • Reynolds Inc