Omron G5A-237P-DC12

Relay, Low Signal, Standard, DPDT, Semi-sealed, Non-latching, 12VDC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5A-237P-DC12.

Omron

Datasheet8 pages23 years ago

IHS

Newark

Electro Sonic

Master Electronics

CAD Models

Download Omron G5A-237P-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicTN2-L2-12V
Relay;E-Mech;Comm/Signal;DPDT-NO/NC;Cur-Rtg 0.5/1AAC/ADC;Ctrl-V 12DC;2 Coil
RELAY GEN PURPOSE DPDT 1A 12VDC / General Purpose Relay DPDT (2 Form C) Through Hole
General Purpose 9V Relay DPDT (2 Form C) Through Hole
5ms 5ms 1A 60V 9V SPDT(1 Form C) 540¦¸ 16.7mA 125V DIP 12.5mm*7.5mm
PanasonicTXD2-2M-12V
RELAY GEN PURPOSE DPDT 1A 12V | Panasonic Electronic Components TXD2-2M-12V
PanasonicTN2-9V
Slim Polarized Signal Relay, 2 Form C, 1 Form A 30VDC 0.5A 125VAC, Gold Contact

Descriptions

Descriptions of Omron G5A-237P-DC12 provided by its distributors.

RELAY, LOW SIGNAL, STANDARD, DPDT, SEMI-SEALED, NON-LATCHING, 12VDC
Low Signal Relay | RELAY GEN PURPOSE DPDT 1A 12VDC
Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output
Relay, Signal, Dpdt, 125Vac, 1A; Coil Voltage:12Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:G5A Series; Relay Mounting:Through Hole; Coil Type:Dc Monostable; Relay Terminals:Through Hole; Coil Resistance:720Ohmrohs Compliant: Yes |Omron Electronic Components G5A-237P-DC12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5A-237P DC12
  • G5A-237PDC12
  • G5A237P DC12
  • G5A237PDC12