Tektronix TCP305A

Probe, Ac/dc Current; 50 Amp DC, DC-50MHZ, Certificate Of Traceable Calibration S
$ 3,050
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix TCP305A.

Farnell

Datasheet6 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.71%

Related Parts

TektronixTPP0051
TPP0051 Passive Probe, 50 MHz, 10X, 12 pF, 300 V, CAT2, TPP Series
Keysight TechnologiesN2782B
Keysight N2782B Current Probe, Hall Effect Sensor, AC/DC, 5mA, 30 A, 50MHz, 300V, CAT1, 5mm, 50 A
TektronixTDS2001C
OSCILLOSCOPE, DIGITAL; 50 MHZ; 2 CHANNELS; 500 MS/S; COLOR DISPLAY; USB PORT
PicoPP787
Oscilloscope Probe, 60 Mhz, Passive, Picoscope 2204, 2205 & 2206 Oscilloscopes Rohs Compliant: Yes |Pico Technology PP787
B&K Precision2511
2510 Series Handheld Digital Storage Oscilloscopes with Non-Isolated Channels, 60 MHz Bandwidth
B&K Precision2532B
OSCILLOSCOPE; DIGITAL; BENCH; 40 MHZ; 2 CHANNELS; 500 MSA/S; 32 KPTS/CH

Descriptions

Descriptions of Tektronix TCP305A provided by its distributors.

PROBE, AC/DC CURRENT; 50AMP DC, DC-50MHZ, CERTIFICATE OF TRACEABLE CALIBRATION S
AC/DC Current Probe, DC to 50 Mhz, 50A - Requires TCPA300 Amplifier
Tektronix TCP305A Current Probe, AC/DC, 5mA, 35.4 A, 50MHz, 150V, CAT2, 5mm, 50 A, TCP300 Series
Tektronix TCP305A Clip On Ammeter Adaptor 3.8mm 50 MHz
Current Probe 50MHz 5 mA ... 50 A BNC Connector
Probe, Ac/Dc Current, 1%, Oscilloscope; Meter Side Connector:Bnc Plug; Probe Side Connector:Current Clamp; Current Range Max:50A; Current Range Min:5Ma; For Use With:Tektronix Oscilloscopes; Product Range:-; Accuracy:1% Rohs Compliant: Yes |Tektronix, Inc. TCP305A

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX