Keysight Technologies N2782B

Keysight N2782B Current Probe, Hall Effect Sensor, AC/DC, 5mA, 30 A, 50MHz, 300V, CAT1, 5mm, 50 A
$ 5,234.305
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N2782B.

element14 APAC

Datasheet5 pages11 years ago

Newark

Farnell

Inventory History

3 month trend:
+58.06%

Related Parts

TektronixTCP305A
PROBE, AC/DC CURRENT; 50AMP DC, DC-50MHZ, CERTIFICATE OF TRACEABLE CALIBRATION S
TektronixTPP0051
TPP0051 Passive Probe, 50 MHz, 10X, 12 pF, 300 V, CAT2, TPP Series
TektronixTDS2001C
OSCILLOSCOPE, DIGITAL; 50 MHZ; 2 CHANNELS; 500 MS/S; COLOR DISPLAY; USB PORT
B&K Precision2511
2510 Series Handheld Digital Storage Oscilloscopes with Non-Isolated Channels, 60 MHz Bandwidth
Hand-Held Oscilloscope 40MHz 120B Series Industrial ScopeMeter Series
Hand-Held Oscilloscope with Protection Accessories 40MHz 120B Series Industrial ScopeMeter Series

Descriptions

Descriptions of Keysight Technologies N2782B provided by its distributors.

Keysight N2782B Current Probe, Hall Effect Sensor, AC/DC, 5mA, 30 A, 50MHz, 300V, CAT1, 5mm, 50 A
CURRENT PROBE, 30A RMS, 50MHZ AC/DC; Test Probe Type:Clamp; Test Probe Functions:Current; Accuracy %:1%; For Use With:Oscilloscope; SVHC:No SVHC (20-Jun-2013); Accessory Type:Current Probe; Manufacturers Warranty:3 Years
TEST PROBE, OSCILLOSCOPE; Test Probe Type:Oscilloscope; Test Probe Functions:Current; Accuracy %:1%; For Use With:1000 Series and Infiniium 8000 & 9000 Series Oscilloscopes, Infiniivision 6000 & 7000 Series ;RoHS Compliant: NA
CURRENT PROBE, 50MHZ, 30A RMS, 10:1; Meter Side Connector:BNC Plug; Probe Side Connector:Current Clamp; Current Range Max:30A; Current Range Min:5mA; For Use With:Keysight Oscilloscopes; Product Range:-; SVHC:No SVHC (15

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC