Teccor 2N5060

Silicon Controlled Rectifier, 0.8A I(T)RMS, 0.51mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-92
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USA2N5060726
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Teccor 2N5060.

IHS

Datasheet12 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.125
$ 0.125
Stock
726
587,721
587,721
Authorized Distributors
0
3
3
Polarity
-
-
-
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
-
-
Clamping Voltage
-
-
-
Peak Pulse Power
-
-
-
Peak Pulse Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Teccor 2N5060 provided by its distributors.

Silicon Controlled Rectifier, 0.8A I(T)RMS, 0.51mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-92

Manufacturer Aliases

Teccor has several brands around the world that distributors may use as alternate names. Teccor may also be known as the following names:

  • TEC
  • TECCOR ELECTRONICS
  • TECC
  • Teccor / Littelfuse
  • TECCOR ELECTRONICS INC
  • TECCOR ELEC
  • TECCOR ELECTRO
  • LF / TECCOR
  • Teccor Electronics Inc (Thyristor)
  • LF(TEC)
  • TECCER
  • Teccor Electronics Inc (Sidactor)
  • Littelfuse [Teccor]
  • TECCOR ELECT
  • TECCOR ELECTRONIC
  • TECCO
  • TECCOR ELECTRON
  • TECCOR ELECTR
  • Teccor SIDACtor
  • LITTLEFUSE TECCOR
  • Littelfuse / Teccor Brand Thyristors
  • TECCOR / LITTEL
  • TECCORELECTRONICSCORPORATION
  • TECCOR/LF
  • TELETECCORP