TE Connectivity YDTS24F11-02PEV001

MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 94.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YDTS24F11-02PEV001.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet290 pages8 years ago

element14 APAC

Electro Sonic

Master Electronics

Farnell

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceD38999/20WB2SA
Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 2 Contacts, Crimp Socket
Amphenol AerospaceD38999/20WB2SN
Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
Amphenol AerospaceD38999/20FB2SN
Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
Circular Connector, MIL-DTL-5015 Equivalent, AIT Series, Panel Mount Receptacle, 2 Contacts
MIL Series Connector, 2 Contact(s), Composite, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity YDTS24F11-02PEV001 provided by its distributors.

MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Circular Connector, Receptacle, 2 Position, Panel; Military Specification:Mil-Dtl-38999 Series Iii; Circular Connector Shell Style:Jam Nut Receptacle; No. Of Contacts:2Contacts; Circular Contact Type:Crimp Pin; Contact Plating:Gold Rohs Compliant: Yes |Deutsch Te Connectivity D38999/24FB2PE
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
CIRCULAR, SIZE 11, 2WAY, PIN; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 11-2; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Electroless Nickel; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: E; Service Class: EMI; Product Range: MIL-DTL-38999 Series III; SVHC: Cadmium (27-Jun-2018); SVHC (Secondary): Lead (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/24FB2PE
  • D3899924FB2PE