Amphenol D38999/20KB2SN

Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
$ 99.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20KB2SN.

element14 APAC

Datasheet1 page10 years ago
Datasheet2 pages13 years ago
Datasheet53 pages19 years ago

JRH Electronics

Inventory History

3 month trend:
+71.76%

Alternate Parts

Price @ 1000
$ 99.563
$ 65.543
Stock
185
605
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
2
2
Mount
Flanges, Panel, Wall
-
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Gold
Gold
Voltage Rating
850 V
-
Current Rating
13 A
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceTVP00RW-11-2S
Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
ITT / CannonCA3100R12S-3SF80
Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
Conn Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port
Er 2C 2#12 Skt Recp Wall |Itt Cannon CA3100E16-11SXF80F42

Descriptions

Descriptions of Amphenol D38999/20KB2SN provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle
Circular Conn, Rcpt, 11-2, Wall Mount; Military Specification:Mil-Dtl-38999 Series Iii; Product Range:D38999/20 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:2Contacts; Coupling Style:Threaded Rohs Compliant: Yes |Amphenol Aerospace D38999/20KB2SN
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920KB2SN