TE Connectivity W93-X112-15

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 15 A, 3 Poles, 277 VAC
$ 230.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W93-X112-15.

IHS

Datasheet4 pages1 year ago

element14 APAC

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-90.64%

CAD Models

Download TE Connectivity W93-X112-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Sensata / AirpaxAPL111-1-61-153-AM
Circuit Breaker Magnetic Circuit Protectors 3Pole 15A
Sensata / AirpaxAPL111-1REC4-42-153-AM
Circuit Breaker Magnetic Circuit Protectors 3Pole 15A
Sensata / AirpaxAPL111-1-42-153
Circuit Breaker Magnetic Circuit Protectors 3Pole 15A
Carling TechnologiesAA1-B0-34-615-3B1-C
Circuit Breaker,Magnetic/Hydraulic,Handle,15A,Panel,1 Pole,Vol-Rtg 277/80VAC/VDC
Carling TechnologiesBA1-B0-34-615-121-D
Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC/80VDC
Carling TechnologiesMB1-B-34-615-1-A26-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC/80VDC Automotive
Sensata / AirpaxIPA-666-1-62-15.0-A-01
Circuit Breaker Hydraulic Magnetic 3Pole 15A 250VAC
Circuit Breaker Magnetic Circuit Protectors 3Pole 15A 250VAC
Sensata / AirpaxIUG666-1-62F-15.0-Q-01
Circuit Breaker Hydraulic Magnetic 3Pole 15A 277VAC
Carling TechnologiesCA1-B0-34-615-121-D
Supplementary Hydraulic Magnetic Breaker 15 A 1P -
Carling TechnologiesCA2-B0-34-615-121-D
Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC/80VDC

Descriptions

Descriptions of TE Connectivity W93-X112-15 provided by its distributors.

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 15 A, 3 Poles, 277 VAC
Circuit Breaker Hydraulic Magnetic 3Pole 15A 277VAC
TE CONNECTIVITY / POTTER & BRUMFIELD W93-X112-15CIRCUIT BREAKER, HYDROMAGNETIC, 3P, 277V, 15A
Magnetic Circuit Breaker, 3 Pole(s), 15A, 277VAC, Panel Mount
CIRCUIT BREAKER HYD/MAG TOGL CUR-RTG 15A PANEL 3 POLE VOL-RTG 277VAC STUD SNAP
CIRCUIT BREAKER, HYDROMAGNETIC, 3P, 277V, 15A; Product Range:W9 Series; Current Rating:15A; No. of Poles:3 Pole; Input Voltage VAC:277V; Interrupting Capacity:5kA; Trip Time:20s; Dielectric Strength:1.5kV; Operating Volt
Circuit Breaker, Hydromagnetic, 3P, 277V, 15A; Tensión De Entrada Vac:277V; No. De Polos:3 Polos; Intensidad Nominal:15A; Capacidad De Interrupción:5Ka; Rigidez Dieléctrica:1.5Kv; Tiempo De Disparo:20S; Rango De Producto:Serie W9 |Potter&brumfield Te Connectivity W93-X112-15
W93-X112-15=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: Without Actuator Color: Black Operating Voltage: 277 VAC Magnetic Series Trip Without Black | Circuit Breaker | Part Number: W93-X112-15 | Internal Number: 1393255-2 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393255-2
  • W93-X112-15.