TE Connectivity W91-X1110-15

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 15 A, 1 Pole, 277 VAC
$ 24.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W91-X1110-15.

Sager Electronics

Datasheet4 pages6 years ago
Datasheet7 pages0 years ago

Master Electronics

TE Connectivity

Electro Sonic

element14

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-12-31
LTD Date2026-01-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Carling TechnologiesAA1-B0-34-615-3B1-C
Circuit Breaker,Magnetic/Hydraulic,Handle,15A,Panel,1 Pole,Vol-Rtg 277/80VAC/VDC
Carling TechnologiesAA1-B0-34-615-5D1-C
Circuit Breaker Hydraulic Magnetic 1 Pole DC 50/60Hz 15A Screw ON-OFF Legend
Carling TechnologiesAC1-B0-34-615-1G1-C
Magnetic Circuit Breaker, 1 Pole(s), 15A, 277VAC, 80VDC, Panel Mount
Sensata / AirpaxIELK1-1-72-15.0-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 15A
Sensata / AirpaxIEG1-1-72-15.0-91-V
Magnetic Circuit Breaker, 1 Pole(s), 15A, 240VAC, 80VDC, Panel Mount
Sensata / AirpaxIEG6-1-72-15.0-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 15A
Sensata / AirpaxIPAP-1-1-62F-17.0-S-01-T
Circuit Breaker Magnetic 1Pole 17A 250VAC
Carling TechnologiesCMB-163-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 16A 125VAC to 250VAC
ABB ControlS201M-D16
CIRCUIT BREAKER, S200M MINIATURE S MCB S200M 1P D 16A
Carling TechnologiesC1005B-3B161BR3
Circuit Protectors; Illuminated; Neon; Red; Black Bezel with White Legend; 16A; QC
Circuit Breaker, FAZ Series, 16A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, B Curve
ABB ControlS201U-K16
CIRCUIT BREAKER, BRANCH CIRC. PROTECTION, K CURVE, 1-P, 16A, 10KA, 240VAC, UL489

Descriptions

Descriptions of TE Connectivity W91-X1110-15 provided by its distributors.

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 15 A, 1 Pole, 277 VAC
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC
Magnetic Circuit Breaker, 1 Pole(s), 15A, 277VAC, Panel Mount
Special Order: W91-X1110-15=M6/M7/M9/W6/W7 Circuit Breaker | Part Number: W91-X1110-15 | Internal Number: 1-1393254-7 | TE Connectivity |
Circuit Breakers, Magnetic, Series Trip, Black Toggle Color, 277 VAC Voltage Rating AC, 15 A, 1, 10-32 Stud Termination, Potter & Brumfield W9
Magnetic Hydraulic Circuit Breaker; Input Voltage VAC:277V; Current Rating:15A; Interrupting Capacity:5kA; Dielectric Strength:1.5kV; Trip Time:100s; Series:W9; Current Rating:15A; Mounting Type:Screw; No. of Poles:1 ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393254-7
  • W91-X 1110-15