Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control S201M-D16

Thermal Magnetic Circuit Breaker,
$ 41.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S201M-D16.

IHS

Datasheet3 pages9 years ago

Farnell

element14 APAC

Supply Chain

Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Carling TechnologiesAA1-B0-34-620-3B1-C
Circuit Breaker,Magnetic/Hydraulic,Handle,20A,Panel,1 Pole,Vol-Rtg 277/80VAC/VDC
ABB ControlS201-C20
CIRCUIT BREAKER, SUPPLEMENTARY, C CURVE, 1-POLE, 20A, 6KA, 480Y/277VAC, UL1077
Sensata / AirpaxT11-2-2.00A-01-11AL-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 2A 250VAC 65VDC 1 POLE TOGGLE UL1077
Carling TechnologiesBA1-B0-34-620-121-D
Circuit Breaker Hydraulic Magnetic 1Pole 20A 250VAC/80VDC
Sensata / AirpaxIEG6-1-72-20.0-01-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 20A 250VAC 80VDC 1 POLE TOGGLE UL1077
Carling TechnologiesCMB-203-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 20A 125VAC to 250VAC

Descriptions

Descriptions of ABB Control S201M-D16 provided by its distributors.

Thermal Magnetic Circuit Breaker,
Circuit Breaker, Thermal Mag, 1 Pole; |Abb S201M-D16
CIRCUIT BREAKER, S200M MINIATURE S MCB S200M 1P D 16A
1 Pole(s), 16A, 480VAC, 72VDC, Din Rail
CIRCUIT BREAKER, THERMAL MAG, 1 POLE; Product Range: System Pro M Compact S200 Series; Current Rating: 16A; No. of Poles: 1 Pole; Voltage Rating V DC: -; Voltage Rating VAC: 230VAC; Circuit Breaker Mounting: DIN Rail
ABB S201M-D16 MINIATURE CIRCUIT BREAKER, SUPPLEMENTARY PROTECTOR, RATED CURRENT 16 AMPS, 1 POLE, INTERRUPT RATING 10 KA, THERMAL MAGNETIC TRIP CURVE D, VOLTAGE UP TO 230/400 VAC, DIN RAIL MOUNTED, FINGER SAFE AND MULTI-FUNCTION TERMINALS, ONE DELAYED THERMAL TRIPPING MECHANISM FOR OVERLOAD PROTECTION AND AN ELECTROMECHANIC TRIPPING MECHANISM FOR SHORT CIRCUIT PROTECTION, UL 1077, CSA 22.2 NO. 235

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG