TE Connectivity W67-X2Q13-15

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 15 A, 1 Pole, 277 VAC
$ 34.388
Production

Price and Stock

DistributorSKUMinPkg
Avnet6-1393252-70144
10h
QuestW67-X2Q13-150
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W67-X2Q13-15.

IHS

Datasheet4 pages1 year ago

Farnell

element14 APAC

Master Electronics

TE Connectivity

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-12-31
LTD Date2026-01-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Sensata / AirpaxIEG6-1-62F-16.0-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 16A 125VAC Medical
Sensata / AirpaxIPAP-1-1-62F-17.0-S-01-T
Circuit Breaker Magnetic 1Pole 17A 250VAC
Sensata / AirpaxIEG1-1-63F-16.0-A-01-V
Magnetic Circuit Breaker, 1 Pole(s), 16A, 240VAC, Panel Mount
Carling TechnologiesAA1-B0-34-615-3B1-C
Circuit Breaker,Magnetic/Hydraulic,Handle,15A,Panel,1 Pole,Vol-Rtg 277/80VAC/VDC
Carling TechnologiesCA1-B0-34-615-121-D
Supplementary Hydraulic Magnetic Breaker 15 A 1P -
Carling TechnologiesBA1-B0-34-615-121-D
Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC/80VDC

Descriptions

Descriptions of TE Connectivity W67-X2Q13-15 provided by its distributors.

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 15 A, 1 Pole, 277 VAC
Magnetic Hydraulic Circuit Breaker 1Pole 5000A 15A 277VAC Panel Mount
CIRCUIT BREAKER, HYD-MAG, 1P, 277V, 15A;; CIRCUIT BREAKER, HYD-MAG, 1P, 277V, 15A; Input Voltage VAC:277V; No. of Poles:1; Current Rating:15A; Interrupting Capacity:5kA; Dielectric Strength:1.5kV; Trip Time:1.5s; Series:W6; Circuit Breaker Mounting:Panel; Current Rating:15A
Circuit Breaker, Hydromagnetic, 1P, 277V, 15A; Tensión De Entrada Vac:277V; No. De Polos:1 Polos; Intensidad Nominal:15A; Capacidad De Interrupción:5Ka; Rigidez Dieléctrica:1.5Kv; Tiempo De Disparo:1.5S; Rango De Producto:Serie W6 |Potter&brumfield Te Connectivity W67-X2Q13-15

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393252-7