TE Connectivity W58-XC4C12A-5

Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 5 A, 1 Pole, 250 VAC, 50 VDC
$ 5.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W58-XC4C12A-5.

IHS

Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+13.19%

CAD Models

Download TE Connectivity W58-XC4C12A-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Carling TechnologiesCLB-063-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 6A 250VAC/32VDC
Carling TechnologiesCTB-B-B-05
Ctb-Series Circuit Breaker Rohs Compliant: Yes |Carling Technologies CTB-B-B-05
Carling TechnologiesCMB-053-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 5A 125VAC to 250VAC
Carling TechnologiesCLB-043-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 4A 250VAC/32VDC

Descriptions

Descriptions of TE Connectivity W58-XC4C12A-5 provided by its distributors.

Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 5 A, 1 Pole, 250 VAC, 50 VDC
Thermal circuit breaker, 1 pole, 5 A, 50 V (DC), 250 V (AC), screw connection, panel mounting
Circuit Breaker; 5 A; 250 VAC; 1; Series Trip; Knurled Nut/Lockwasher
Circuit Breakers, Thermal, Series Trip, White with Black Rate Marking, Red Trip Band Button Color, 250 VAC Voltage Rating AC, Potter & Brumfield W58
Circuit Breaker, Thermal, 1P, 250V, 5A; Product Range:W58 Series; Current Rating:5A; No. Of Poles:1 Pole; Voltage Rating Vdc:50V; Voltage Rating Vac:250V; Circuit Breaker Mounting:Panel; Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W58-XC4C12A-5
W58-XC4C12A-5=W58 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 250 VAC Thermal Series Trip Without White | Circuit Breaker | Part Number: W58-XC4C12A-5 | Internal Number: 4-1393249-9 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393249-9
  • W58-XC4C12A-5.
  • W58-XC4C12A-5..
  • W58XC4C12A-5
  • W58XC4C12A5