Descriptions of TE Connectivity W58-XC4C12A-25 provided by its distributors.
Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 25 A, 1 Pole, 250 VAC, 50 VDC
Thermal Circuit Breaker, 1 Pole(s), 25A, 250VAC, 50VDC, Panel Mount
CIRCUIT BREAKER THERM PUSH 25A PANEL 1 POLE VOL-RTG 250/50VAC/VDC
Supplementary Thermal Breaker 25A 1P
Cross Referenced to TE CNTY AMP - Part: AMP4-1393249-4
THERMAL CB, PUSH TO RESET,25A,SP, SCREW TERM
Circuit Breakers 25A PUSH TO RESET ST
W58-XC4C12A-25, Circuit Breakers
CIR BRKR THRM 25A 250VAC 50VDC
TE Connectivity , W58 , 25A, 1
Circuit Breaker, Thermal, 1P, 250V, 25A; Product Range:W58 Series; Current Rating:25A; No. Of Poles:1 Pole; Voltage Rating Vdc:50V; Voltage Rating Vac:250V; Circuit Breaker Mounting:Panel; Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W58-XC4C12A-25
W58-XC4C12A-25=W58 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 250 VAC Thermal Series Trip Without White | Circuit Breaker | Part Number: W58-XC4C12A-25 | Internal Number: 4-1393249-4 | TE Connectivity | Potter & Brumfield