Carling Technologies CMB-203-11C3N-B-A

Circuit Breaker Magnetic Circuit Protectors 20A 125VAC to 250VAC
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies CMB-203-11C3N-B-A.

Master Electronics

Datasheet5 pages3 years ago
Datasheet2 pages13 years ago

Electro Sonic

element14 APAC

Farnell

Sager Electronics

Inventory History

3 month trend:
-73.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling TechnologiesCLB-253-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 25A 250VAC/32VDC
Carling TechnologiesCLB-153-11A3N-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 15A 250VAC/32VDC
Carling TechnologiesCMB-153-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 15A 125VAC to 250VAC
Carling TechnologiesCMB-163-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 16A 125VAC to 250VAC
Carling TechnologiesCLB-203-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 20A 250VAC/32VDC
Carling TechnologiesCLB-153-11B3A-B-A
Circuit Breaker; Thermal; 1P; Black; Push-To-Reset; 15A; Indicator Plate; 125-250VAC

Descriptions

Descriptions of Carling Technologies CMB-203-11C3N-B-A provided by its distributors.

Circuit Breaker Magnetic Circuit Protectors 20A 125VAC to 250VAC
Thermal Circuit Breaker, 1 Pole(s), 20A, 250VAC, 32VDC, Panel Mount
Thermal Circuit Protectors 20 AMP PLASTIC BLK
CIR BRKR THRM 20A 250VAC 32VDC
CIRCUIT BREAKER, THERMAL, 1P, 250V, 20A;; CIRCUIT BREAKER, THERMAL, 1P, 250V, 20A; Voltage Rating VDC:32V; Voltage Rating VAC:250V; Current Rating:20A; No. of Poles:1; Circuit Breaker Mounting:Panel; Series:CMB; Current Rating:20A; Operating Voltage:250V

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMB-203-11-C-3-N-B-A
  • CMB-203-11C3N-B-A.