TE Connectivity W54-XB1A4A10-35

Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 35 A, 1 Pole, 250 VAC, 50 VDC
$ 3.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W54-XB1A4A10-35.

IHS

Datasheet4 pages1 year ago

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

TE Connectivity

CAD Models

Download TE Connectivity W54-XB1A4A10-35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-03-10
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Carling TechnologiesCLB-403-11B3A-B-A
Circuit Breaker; Thermal; 1P; Blk; Push-To-Reset; 40A; Embossed Indic.Plate; 125-250VAC
Carling TechnologiesCLB-253-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 25A 250VAC/32VDC
Carling TechnologiesCLB-353-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 35A 250VAC/32VDC
SiemensQ130
Miniature Circuit Breaker, Q Series, 30A, 1 Pole, 120V AC, 10kA at 120V AC

Descriptions

Descriptions of TE Connectivity W54-XB1A4A10-35 provided by its distributors.

Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 35 A, 1 Pole, 250 VAC, 50 VDC
Thermal Circuit Breaker, 1 Pole(s), 35A, 250VAC, 50VDC, Panel Mount
Circuit Breaker, 35 A, 250V AC, 1 Pole, Panel Mount Mounting Style
Circuit Breaker Thermal 1Pole 35A 250VAC
Thermal Ckt Breaker, 35A, 250Vac, Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity W54-XB1A4A10-35..
Circuit Breakers W54-XB1A4A10-35 CKTBKR THERM P
Other industrial control products
W54-XB1A4A10-35 CIRCUIT BREAKR
THERMAL CKT BREAKER, 35A, 250VAC, PANEL; Product Range:W54 Series; Current Rating:35A; No. of Poles:1 Pole; Voltage Rating VDC:50V; Voltage Rating VAC:250V; Circuit Breaker Mounting:Panel
W54-XB1A4A10-35=CKTBKR,THERM,P Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 250 VAC Thermal Series Trip Without White | Circuit Breaker | Part Number: W54-XB1A4A10-35 | Internal Number: 7-1423674-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1423674-8
  • W54-XB1A4A10-35.
  • W54-XB1A4A10-35..