What’s new: Find the right parts faster with our redesigned experience

Learn more

Carling Technologies CLB-403-11B3A-B-A

Circuit Breaker; Thermal; 1P; Blk; Push-To-Reset; 40A; Embossed Indic.Plate; 125-250VAC
$ 4.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies CLB-403-11B3A-B-A.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Carling

Sager Electronics

Inventory History

3 month trend:
-14.07%

Supply Chain

Introduction Date2022-08-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Carling TechnologiesCLB-353-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 35A 250VAC/32VDC
Carling TechnologiesCLB-303-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 30A 250VAC/32VDC

Descriptions

Descriptions of Carling Technologies CLB-403-11B3A-B-A provided by its distributors.

Circuit Breaker; Thermal; 1P; Blk; Push-To-Reset; 40A; Embossed Indic.Plate; 125-250VAC
Thermal Circuit Breaker, 1 Pole(s), 40A, 250VAC, 32VDC, Panel Mount
Thermal Circuit Protectors 40 AMP METAL BLK
Thermal Circuit Breaker, 1 Pole, 40A; Product Range:clb Series; Current Rating:40A; No. Of Poles:1 Pole; Voltage Rating Vdc:32V; Voltage Rating Vac:250V; Circuit Breaker Mounting:panel Rohs Compliant: Yes
32V 250V 1 40A 35mm*14.5mm*58.6mm
CIR BRKR THRM 40A 250VAC 32VDC
Circuit Breakers 1-pole, Push-To-Reset Button, 125-250 VAC/ 32 VDC 40 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.)/ Solder Lug terminals M11 Front Panel Metal Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLB-403-11-B-3-A-B-A