TE Connectivity W31-X2M1G-40

Circuit Breaker, Thermal, Toggle, Panel, Series Trip, 40 A, 1 Pole, 240 VAC, 50 VDC
$ 47.455
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W31-X2M1G-40.

IHS

Datasheet4 pages1 year ago

element14 APAC

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity W31-X2M1G-40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2005-12-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Carling TechnologiesCLB-403-11B3A-B-A
Circuit Breaker; Thermal; 1P; Blk; Push-To-Reset; 40A; Embossed Indic.Plate; 125-250VAC
Carling TechnologiesCLB-353-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 35A 250VAC/32VDC
Carling TechnologiesCLB-303-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 30A 250VAC/32VDC

Descriptions

Descriptions of TE Connectivity W31-X2M1G-40 provided by its distributors.

Circuit Breaker, Thermal, Toggle, Panel, Series Trip, 40 A, 1 Pole, 240 VAC, 50 VDC
Circuit Breaker Thermal Over Current 1Pole 40A 240VAC/50VDC 2-Pin
Circuit Breaker, W3 Series, 40A, 1 Pole, 240V AC, 1kA at 240V AC/50V DC
Circuit Breaker, Thermal, 1P, 250V, 40A; Product Range:W31 Series; Current Rating:40A; No. Of Poles:1 Pole; Voltage Rating Vdc:50V; Voltage Rating Vac:250V; Circuit Breaker Mounting:Panel; Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W31-X2M1G-40
W31-X2M1G-40=W23/W31 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: Silver Operating Voltage: 240 VAC Thermal Series Trip Without Silver | Circuit Breaker | Part Number: W31-X2M1G-40 | Internal Number: 4-1393247-1 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393247-1
  • W31-X2M1-G40
  • W31-X2M1G-40.
  • W31-X2M1G-40..
  • W31X2M1G-40
  • W31X2M1G40