TE Connectivity W23-X1A1G-25

Circuit Breaker, Thermal, Push / Pull, Panel, Series Trip, 25 A, 1 Pole, 240 VAC, 50 VDC
$ 26.05
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W23-X1A1G-25.

IHS

Datasheet4 pages1 year ago

element14 APAC

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+7.97%

CAD Models

Download TE Connectivity W23-X1A1G-25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2005-12-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Carling TechnologiesCLB-303-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 30A 250VAC/32VDC
Carling TechnologiesCMB-203-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 20A 125VAC to 250VAC
Carling TechnologiesCLB-203-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 20A 250VAC/32VDC
Carling TechnologiesCLB-253-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 25A 250VAC/32VDC

Descriptions

Descriptions of TE Connectivity W23-X1A1G-25 provided by its distributors.

Circuit Breaker, Thermal, Push / Pull, Panel, Series Trip, 25 A, 1 Pole, 240 VAC, 50 VDC
Circuit Breaker;Therm;Push/Pull;Cur-Rtg 25A;Panel;1 Pole;Vol-Rtg 250/50VAC/VDC
Thermal circuit breaker, 1 pole, 25 A, 50 V (DC), 240 V (AC), PCB mounting
Circuit Breaker Thermal Over Current 1Pole 25A 240VAC/50VDC 2-Pin
CIRCUIT BREAKER, THERMAL, 1P, 250V, 25A;; CIRCUIT BREAKER, THERMAL, 1P, 250V, 25A; Product Range:W23 Series; Current Rating:25A; No. of Poles:1 Pole; Voltage Rating VDC:50VDC; Voltage Rating VAC:240VAC; Circuit Breaker M
W23-X1A1G-25=W23/W31- Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: Black Operating Voltage: 240 VAC Thermal Series Trip Without Black | Circuit Breaker | Part Number: W23-X1A1G-25 | Internal Number: 6-1393246-9 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393246-9
  • W23-X1A1G-25.
  • W23-X1A1G-25..
  • W23-X1A1G25
  • W23X1A1G-25
  • W23X1A1G25