Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1419145-7

Electromechanical Relay 12VDC 320Ohm 1A SPDT (15.4x10.4x11.2)mm THT Miniature Sealed Relay
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1419145-7.

IHS

Datasheet5 pages2 years ago

Newark

TE Connectivity

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
-86.63%

Alternate Parts

Price @ 1000
$ 2.95
$ 2.95
Stock
8,558
8,558
Authorized Distributors
5
5
Relay Type
Relay
Relay
Throw Configuration
SPDT
SPDT
Contact Current Rating
1 A
1 A
Coil Voltage (DC)
8.4 V
8.4 V
Coil Voltage (AC)
-
-
Coil Current
38 mA
38 mA
Max Voltage Rating (AC)
120 V
120 V
Coil Resistance
700 Ω
700 Ω
Coil Power
450 mW
450 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2003-06-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-07-28
LTD Date2023-10-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity7-1393779-1
Relay, Signal, Spdt, 120Vac, 24Vdc, 1A; |Potter&brumfield Te Connectivity T81N5D312-12
TE Connectivity5-1393779-8
Electromechanical Relay SPDT 2A 12VDC 700Ohm Through Hole
TE Connectivity6-1393779-9
Electromechanical Relay SPDT 2A 5VDC 55Ohm Through Hole
TE ConnectivityT81N5D312-24
Electromechanical Relay SPDT 2A 24VDC 1.28KOhm Through Hole
TE ConnectivityV23101D1106B201
Signal Relay, Spdt, 12Vdc, 1.25A, Tht Rohs Compliant: Yes |Axicom Te Connectivity 4-1393779-4
TE Connectivity5-1393779-9
General Purpose Relay SPDT 24VDC 1A - 5-1393779-9

Descriptions

Descriptions of TE Connectivity 5-1419145-7 provided by its distributors.

Electromechanical Relay 12VDC 320Ohm 1A SPDT (15.4x10.4x11.2)mm THT Miniature Sealed Relay
Electromechanical Relay SPDT 1A 12VDC 320Ohm Through Hole
General Purpose Relays SPDT 1A 12VDC 320Ohm PC BOARD RELAYS
Special Order: OUAZ-SS-112D,900 Low Signal Relay | Part Number: OUAZ-SS-112D,900 | Internal Number: 5-1419145-7 | TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.038A (Coil), 12VDC (Coil), 450mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, AC/DC Output, Panel Mount
RELAY, SIGNAL, SPDT, 120VAC, 24VDC, 1A; Coil Voltage:12VDC; Contact Configuration:SPDT; Contact Current:1A; Product Range:OUAZ Series; Relay Mounting:Through Hole; Coil Type:-; Relay Terminals:Solder; Contact Voltage VAC:120V RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OUAZ-SS-112D 900
  • OUAZ-SS-112D,900
  • OUAZ-SS-112D900