Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1462000-1

Electromechanical Relay 12VDC 360Ohm 2A DPDT (( 20.2mm 10mm 11mm)) THT Signal Relay
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1462000-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet4 pages8 years ago
Datasheet3 pages10 years ago
Datasheet3 pages1 year ago

IHS

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-7.01%

CAD Models

Download TE Connectivity 5-1462000-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE ConnectivityV23079C1103B301
RELAY GEN PURPOSE DPDT 2A 12VDC / General Purpose Relay DPDT (2 Form C) Through Hole
TE Connectivity2-1462038-4
3ms 3ms 2A 220V 12V DPDT(2 Form C) 1.44KΩ 8.3mA 250V DIP Through hole mounting
TE Connectivity3-1462039-2
Electromechanical Relay 12VDC 2.88KOhm 2A DPDT (10x6x5.65)mm THT Signal Relay
TE Connectivity2-1462033-1
Electromechanical Monostable Relay DPDT 2A 9VDC 574Ohm 10-Pin Through Hole

Descriptions

Descriptions of TE Connectivity 5-1462000-1 provided by its distributors.

Electromechanical Relay 12VDC 360Ohm 2A DPDT (( 20.2mm 10mm 11mm)) THT Signal Relay
3ms 5ms 2A 220V 12V DPDT(2 Form C) 360Ω 33.3mA 250V DIP Through hole mounting
RF Relay, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 1.25A (Contact), 150VDC (Contact), 900MHz, DC Input, AC/DC Output, Through Hole-Straight Mount
SIGNAL RELAY, DPDT, 2A, 12VDC, THT; Coil Voltage:12VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:MT2 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Volta
Switching Current A = 2 / Switching Voltage - DC V = 220 / Switching Voltage - AC V = 250 / Termination Type = Radial Leads / Series = MT2 / Relay Type = Monostable / Width mm = 10 / Switching Power W = 30 / Switching Power VA = 62.5 / Length mm = 20.2 / Height mm = 11 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 12 / Coil Resistance Ohm = 360

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1462000-1 .
  • C93424