TE Connectivity V23057A6A101

Power/Signal Relay, 1 Form C, Momentary, 24VDC (Coil), 480mW (Coil), 5A (Contact), Panel Mount
$ 23.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity V23057A6A101.

IHS

Datasheet4 pages1 year ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity V23057A6A101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-08-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1393216-6
POWER RELAY, SPDT, 24VDC, 8A, THT; Available until stocks are exhausted
TE ConnectivityV23057B6A101
Electromechanical Relay 24VDC 1.2KOhm 15A SPDT (28x10.4x25.1)mm THT Power Relay
TE ConnectivityV23057-B3006-A101
Power Relay 24VDC 5A SPDT(28x10.4x25.1)mm THT
RELAY POWER PCB 5A SPST-NO 24VDC
General Purpose Relays Power Pcb Relay Spst-No 24Vdc
Power Relay SPST-NO 380VAC 24VDC PC Pin Through Hole Tray

Descriptions

Descriptions of TE Connectivity V23057A6A101 provided by its distributors.

Power/Signal Relay, 1 Form C, Momentary, 24VDC (Coil), 480mW (Coil), 5A (Contact), Panel Mount
Power Relay 24VDC 15A SPDT(28x25x10.8)mm THT
SHRACK, PCB RELAY SPDT HORIZ,5A 24VDC, AGNI 0.15
Cross Referenced to TE CONNECTIVITY CORP - Part AMP2-1393215-1
TE Connectivity V23057A6A101 パワーリレー
Industrial Relays (General Purpose)
TE Connectivity , Card E, 24V , 5A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23057A 6A101