TE Connectivity V23057-B0002-A201

Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.036A (Coil), 436mW (Coil), DC Input, Random, AC Output
$ 21.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity V23057-B0002-A201.

Electro Sonic

Datasheet3 pages7 years ago

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-5.05%

CAD Models

Download TE Connectivity V23057-B0002-A201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity6-1393215-9
Electromechanical Relay 12VDC 330Ohm 15A SPDT (28x10.4x25.1)mm THT Power Relay
TE Connectivity1393215-6
Electromechanical Relay 12VDC 330Ohm 15A SPDT (28x25x10.8)mm THT Power Relay
TE Connectivity4-1393224-6
RELAY GEN PURPOSE SPDT 8A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
PanasonicADW1212TW
Power Relay 12VDC 8A SPST-NO(24x10x18.8)mm THT
Power Relay 12VDC 10A SPDT(29mm 13mm 35.5mm) Socket
SPDT PCB Mount Non-Latching Relay Through Hole, 10 A, 12V dc

Descriptions

Descriptions of TE Connectivity V23057-B0002-A201 provided by its distributors.

Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.036A (Coil), 436mW (Coil), DC Input, Random, AC Output
TE Connectivity V23057-B0002-A201 General Purpose Relay SPDT 8A 24VDC
Power Relay 12VDC 8A SPDT(28mm 10.4mm 25.1mm) THT
Relay, Spdt, 250Vac, 8A; Contact Configuration:spdt; Coil Voltage:12Vdc; Contact Current:8A; Product Range:v23057 Series; Relay Mounting:through Hole; Coil Type:dc; Contact Voltage Vac:250Vac; Relay Terminals:solder; Carry Current:8Arohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23057B0002A201