TE Connectivity UPW50B20KV

Fixed Resistor, Wire Wound, 0.5W, 20000ohm, 400V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 8.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity UPW50B20KV.

Farnell

Datasheet4 pages1 year ago

Newark

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.71%

CAD Models

Download TE Connectivity UPW50B20KV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP2176163-8
Fixed Resistor, Metal Film, 0.5W, 20000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879670-1
Fixed Resistor, Thin Film, 0.5W, 20000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
TE ConnectivityYR1B20KCC
RES 20K OHM 0.1% 1/4W AXIAL / 20 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Fixed Resistor, Metal Film, 0.25W, 20000ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.4W, 20000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 20000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 20000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 20000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 20000ohm, 200V, 0.1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity UPW50B20KV provided by its distributors.

Fixed Resistor, Wire Wound, 0.5W, 20000ohm, 400V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR UPW Neohm 0.250Diax0.500L 6.35mmx12.70mm 0.5W 1/2W 20kOhm ±5ppm/C
Res Wirewound 20K Ohm 0.1% 0.5W(1/2W) ±3ppm/C Conformal Coated AXL Box/Loose
RESISTOR, THICK FILM, RES 5 MEGOHMS, PWR-RTG 1 W, TOL 1%, RADIAL, EPOXY COAT
RES, 20K, 0.5W, AXIAL, WIREWOUND; Resistance: 20kohm; Product Range: UPW Series; Power Rating: 500mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 400V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 5ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
Special Order: UPW50 0.1% 5PPM 20K Resistance Value: 20K Ω Element Type: Wire Wound Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 20K Ω Wire Wound Precision Resistor .1 % | Part Number: UPW50B20KV | Internal Number: 1624323-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624323-8