Descriptions of TE Connectivity / AMP 2176163-8 provided by its distributors.
Fixed Resistor, Metal Film, 0.5W, 20000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM,20 KILOHMS,0.5 W,0.1%,AXIAL,4X10.2MM, TCR 5 PPM/DEGC
Res High Precision Metal Film 20k Ohm ±0.1% 1/2W ±5ppm/°C Conformal Ammo Pack
Avnet Japan
Through Hole Metal Film Resistor, Upf Series, 20 Kohm, 500 Mw, - 0.1%, 300 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity Cgs UPF50B20KV
Through-Hole Resistors, Precision Resistor, 10.2 x 4 mm, 2 Termination, Bulk, .1 %, Metal Film, Resistance Class 1kΩ – 1MΩ, 20K Ω, Holsworthy UPF
RES, 20K, 0.10%, 500MW, AXIAL; Resistance: 20kohm; Product Range: UPF Series; Power Rating: 500mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 300V; Resistor Element Material: Metal Film; Te
Special Order: UPF50 0.1% 5PPM 20K Resistance Value: 20K Ω Element Type: Metal Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 20K Ω Metal Film Precision Resistor .1 % | Part Number: UPF50B20KV | Internal Number: 2176163-8 | TE Connectivity | Holsworthy