TE Connectivity UPF50B100KV

Fixed Resistor, Metal Film, 0.5W, 100000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 2.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity UPF50B100KV.

element14 APAC

Datasheet4 pages2 years ago
Datasheet2 pages12 years ago

Electro Sonic

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+99.00%

CAD Models

Download TE Connectivity UPF50B100KV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Stackpole ElectronicsRNF14BTE100K
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879660-8
Fixed Resistor, Thin Film, 0.5W, 100000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B100KCC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 100kOhm ±15ppm/C
TE Connectivity / AMP9-1879660-0
Fixed Resistor, Thin Film, 0.5W, 105000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Stackpole ElectronicsASRM2JA100K
Fixed Resistor, Metal Film, 2W, 100000ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNV14FAL100K
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity UPF50B100KV provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 100000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM,100 KILOHMS,0.5 W,0.1%,AXIAL,4X10.2MM, TCR 5 PPM/DEGC
Res High Precision Metal Film 100k Ohm ±0.1% 1/2W ±5ppm/°C Conformal Ammo Pack
Avnet Japan
Res, 100K, 0.5W, Axial, Metal Film; Resistance:100Kohm; Product Range:Upf Series; Power Rating:500Mw; Resistance Tolerance:± 0.1%; Resistor Case/Package:Axial Leaded; Voltage Rating:300V; Resistor Technology:Metal Film Rohs Compliant: Yes |Cgs Te Connectivity UPF50B100KV
UPF50 0.1% 5PPM 100K Resistance Value: 100K Ω Element Type: Metal Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 100K Ω Metal Film Precision Resistor .1 % | Part Number: UPF50B100KV | Internal Number: 2176163-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176163-1