TE Connectivity YR1B100KCC

R Series Axial Through Hole Fixed Resistor 100kOhms +/-0.1% 0.25W +/-15ppm/degC
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B100KCC.

Newark

Datasheet4 pages2 years ago

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+15.13%

CAD Models

Download TE Connectivity YR1B100KCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1614976-1
Res, 100K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F100K
Stackpole ElectronicsRNF14BTE100K
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTC100K
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FAD100K
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityRR02J100KTB
Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879355-4
Fixed Resistor, Metal Film, 3W, 100000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 100000ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 100000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNV14FAL100K
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsASRM1JA100K
Fixed Resistor, Metal Film, 1W, 100000ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B100KCC provided by its distributors.

R Series Axial Through Hole Fixed Resistor 100kOhms +/-0.1% 0.25W +/-15ppm/degC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 100kOhm ±15ppm/C
Fixed Resistor, Thin Film, 0.25W, 100000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Metal Film Resistors 100kΩ 250mW ±15ppm/℃ ±0.1% Plugin Through Hole Resistors ROHS
Through-Hole Resistors, Precision Resistor, 6.3 x 2.3 mm, 2 Termination, Ammo Packed, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 100K Ω, Neohm R
YR1 0.1% 100K Resistance Value: 100K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 100K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B100KCC | Internal Number: 1622796-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622796-1
  • YR1B100KCC..