TE Connectivity TT23N2T

Switch Toggle ON None ON DPDT Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads
$ 19.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TT23N2T.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

Master Electronics

Sager Electronics

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

NKK SwitchesM2023B2B1W01
Switch Toggle ON OFF ON DPDT Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2023SS1W01
Switch Toggle ON OFF ON DPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2028B2B1W01
Switch Toggle (ON) OFF (ON) DPDT Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
C&K ComponentsT201SHZQE
Switch Toggle ON None ON DPDT Round Toggle Solder Lug 3A 120VAC 28VDC Panel Mount with Threads
C&K ComponentsT201MHZQE
Switch Toggle ON None ON DPDT Round Toggle Solder Lug 3A 120VAC 28VDC Panel Mount with Threads
C&K ComponentsT201MYZQE
Switch Toggle ON None ON DPDT Round Toggle Solder Lug 3A 120VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of TE Connectivity TT23N2T provided by its distributors.

Switch Toggle ON None ON DPDT Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads
Toggle Switch, DPDT, On-on, Latched, 3A, 28VDC, Wire Terminal, Plunger Actuator, Panel Mount
Toggle Switches Dpdt On-None-On Tiny |Amp Te Connectivity 5-1437562-1
TOGGLE SW, DPDT, 3A, 125V, PANEL; Switch Operation:On-None-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:TT Series; Contact Current Max:3A; Switch Mounting:Panel; Contact Voltage AC Nom:125V
Special Order: TT23N2T=SW WITH 0.29 TOGGLE Contact Current Rating: 3 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On None On Number of Positions: 2 Operating Voltage: 28 VDC Toggle Switch | 3 A Double Pole - Double Throw On None On 2 | Part Number: TT23N2T | Internal Number: 5-1437562-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1437562-1
  • 5-1437562-1 .