NKK Switches M2023SS1W01

Switch Toggle ON OFF ON DPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
$ 6.406
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches M2023SS1W01.

Future Electronics

Datasheet11 pages19 years ago
Datasheet12 pages13 years ago
Datasheet0 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON None ON DPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesM2025SS1W01
Toggle Switch, DPDT, On-(on), Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesM2023SS4W01
SWITCH, TOGGLE, DPDT, ON-OFF-ON,.413" BAT ACTUATOR, NO CAP,6A,125VAC, SOLDER
NKK SwitchesM2028SD3W01
Toggle Switch, DPDT, (on)-off-(on), Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount

Descriptions

Descriptions of NKK Switches M2023SS1W01 provided by its distributors.

Switch Toggle ON OFF ON DPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, DPDT, On-off-on, Latched, 6A, 30VDC, Solder Terminal, Bat Type Actuator, Panel Mount-threaded
M Series 6 A Mini DPDT On-Off-On Solder Lug Panel Mount Toggle Switch
TOGGLE SWITCH, DPDT, VERT, ON-OFF-ON
TOGGLE SWITCH, DPDT, VERT, ON-OFF-ON; Switch Operation:On-Off-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:M Series; Contact Current Max:6A; Switch Mounting:Panel; Contact Voltage AC Nom:12
Switch, Toggle, Dpdt, 6A, 125Vac; Rango De Producto:Serie M; Contacto, Configuración:Dpdt; Interruptor, Operación:On-Off-On; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:6A; Contacto, Tensión Ac Nom:125V |Nkk Switches M2023SS1W01

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP