TE Connectivity TMS-SCE-1-2.0-4

Cable Markers Printable Heat ShrinkCross Linked Polyolefin Yellow
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TMS-SCE-1-2.0-4.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet27 pages6 years ago
Instruction Sheet3 pages12 years ago

IHS

Farnell

JRH Electronics

Master Electronics

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityTMS-SCE-3/8-2.0-4
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), Yellow, 9.53mm x 50mm
TE Connectivity / RaychemD-SCE-1K-3.2-50-S1-4
RAYCHEM;THERMOFIT;PRINTABLE TUBING;FLUID RESISTANT;3:1;YELLOW;0.125";1056030001
TE Connectivity / RaychemTMS-SCE-3/16-2.0-4
Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-3/16-2.0-4 RYCTMS-SCE-3/16-2.0-

Descriptions

Descriptions of TE Connectivity TMS-SCE-1-2.0-4 provided by its distributors.

Cable Markers Printable Heat ShrinkCross Linked Polyolefin Yellow
TE Connectivity 7992730001 TMS-SCE-1-2.0-4 Wire Labels&Markers Heat Shrink White
HEAT SHRINK MARKER SLEEVE, SINGLE WALL, POLYOLEFIN, 25.4 ID Before Shrink, 3:1 Shrink Ratio, YELLOW
Cross Referenced to TE CONNECTIVITY CORP - Part RYCTMS-SCE-1-2.0-4
Wide Wire SdlArrow MntNatural Wide Wire Sdl Arrow Mnt Nat
Wire Identification HS-SLEEVE 1" YW PRICE PER PC
LABEL HEAT SHRINKABL 1X1.97" YLW
TE CONNECTIVITY / RAYCHEM TMS-SCE-1-2.0-4 Wire Marker, TMS SCE Thin Wall, 3:1, 9.29 mm, 21.59 mm, 25.4mm x 50mm
RAYCHEM, YELLOW HI-SPEC MILITARY MARKER,25.4MM
Cable Accessories Marker Sleeve Yellow
MARKER, SHRINK, YEL, 25.4MM, PK250; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:PO (Polyolefin); Marker Colour:Yellow; Marker Dimensions:25.4mm x 50mm; I.D. Max:21.59mm; I.D. Min:9.29mm; Shrink Ratio:3:
TMS-SCE-1-2.0-4 Primary Product Color: Yellow Printable Tubing Grade: Military Printable Tubing Type: Ladder Recovered Inside Diameter (Max): .333 in Recovered Inside Diameter (Max): 8.46 mm Yellow Military Ladder .333" | Tms-Sce Military Grade Sleeve | Part Number: TMS-SCE-1-2.0-4 | Internal Number: 7992730001 | Alias Number: 6-1196179-1 | TE Connectivity | TMS-SCE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7992730001
  • TMS-SCE-1-2.04