Vishay WSR3R0200FTB

Fixed Resistor, Metal Strip, 3W, 0.02ohm, 0.245V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
$ 6.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR3R0200FTB.

IHS

Datasheet4 pages7 years ago

CAD Models

Download Vishay WSR3R0200FTB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.627
$ 0.518
$ 0.518
Stock
0
333,724
333,724
Authorized Distributors
2
6
6
Resistance
20 mΩ
20 mΩ
20 mΩ
Case/Package
4527
4527
4527
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-01-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Metal Strip 4527 0.02 Ohm 1% 2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Chip Resistor 20mΩ ±1% 5W ±75ppm/°C 4527 SMD 11.56mm × 6.98mm × 2.54mm
Fixed Resistor, Metal Strip, 2W, 0.02ohm, 0.2V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSR3R0200FTB provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.02ohm, 0.245V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
RES METAL STRIP 20M OHM 1% 3W 4527 SMD
Current Sensing Resistors .02 Ohm 3W 1%
WSR-3 .02 1% R79

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric