TE Connectivity TLM3AER012JTE

Res Metal Foil 2512 0.012 Ohm 5% 1W ±100ppm/C Pad SMD T/R
$ 0.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLM3AER012JTE.

Electro Sonic

Datasheet5 pages11 years ago

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-04-21
LTD Date2025-04-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

PanasonicERJ-M1WSJ12MU
Res Thick Film 2512 0.012 Ohm 5% 1W Molded SMD SMD Embossed Carrier T/R
PanasonicERJM1WSF12MU
Res Thick Film 2512 0.012 Ohm 1% 1W Molded SMD T/R
Res Metal Strip 2512 0.012 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 1W, 0.012ohm, 0.1095V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Strip, 1W, 0.012ohm, 0.1095V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
TE Connectivity / AMP2176058-3
Res High Power Current Sense Thick Film 2512 0.012 Ohm 5% 2W ±600ppm/°C Molded Emboss T/R

Descriptions

Descriptions of TE Connectivity TLM3AER012JTE provided by its distributors.

Res Metal Foil 2512 0.012 Ohm 5% 1W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Foil, 1W, 0.012ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Smd Current Sense Resistors, Tlm Series, 0.012 Ohm, 1 W, 5%, 2512 [6432 Metric] |Cgs Te Connectivity TLM3AER012JTE
CURRENT SENSE RES, 0R012, 5%, 1 W, 2512; Resistance: 0.012ohm; Product Range: TLM Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Element Material: Metal Foil; Temperatur

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176158-2