TE Connectivity TL2BR09FTE

Fixed Resistor, Metal Foil, 0.25W, 0.09ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TL2BR09FTE.

TE Connectivity

Technical Drawing1 page15 years ago

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity TL2BR09FTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Fixed Resistor, Metal Strip, 0.25W, 0.09ohm, 0.15V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Metal Strip 1206 0.09 Ohm 1% 0.25W(1/4W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE ConnectivityTL2BR09FTE
Fixed Resistor, Metal Foil, 0.25W, 0.09ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Metal Strip 1206 0.082 Ohm 1% 0.25W(1/4W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE ConnectivityTL2BR09F
Res Metal Foil 1206 0.09 Ohm 1% 0.25W(1/4W) ±75ppm/C Epoxy SMD T/R
Yageo GroupRL1206FR-070R09L
RES 0.09 OHM 1% 1/4W 1206

Descriptions

Descriptions of TE Connectivity TL2BR09FTE provided by its distributors.

Fixed Resistor, Metal Foil, 0.25W, 0.09ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Metal Foil 1206 0.09 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD T/R
Avnet Japan
THICK FILM SMNT FIXED RESISTOR 1206 CASE 90MOHM +/-1% 0.25W +/-75PPM/DEGC
TL2B R09 1% 4K RL Metal Chip Resistor: Current Sense | Part Number: TL2BR09FTE | Internal Number: 4-1625826-9 | TE Connectivity
.09 Ω, Foil, Low Ohmic Resistor Resistor, 1 %, 2 Termination, 1206, Taped & Reeled, Resistance Class Up to 1kΩ, .25 W, ±75 ppm/°C, Solder, CGS TL
RES, 0R09, 0.25W, 1206, METAL FOIL; Resistance: 0.09ohm; Product Range: TL Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Foil; Temperature Coefficient: ± 75ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1625826-9