Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RH02533R00FE05

Fixed Resistor, Wire Wound, 25W, 33ohm, 28.7228V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
$ 7.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH02533R00FE05.

JRH Electronics

Datasheet5 pages10 years ago

Burklin Elektronik

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2016-09-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP3-1676625-2
Fixed Resistor, Wire Wound, 25W, 33ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 33 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 12.5W, 33ohm, 20.3101V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 30 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Ohmite810F30RE
Fixed Resistor, Wire Wound, 10W, 30ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 7581
Ohmite805F30RE
Fixed Resistor, Wire Wound, 5W, 30ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 6065

Descriptions

Descriptions of Vishay RH02533R00FE05 provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 33ohm, 28.7228V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 33 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Flange Mount
±1% ±20ppm/℃ 33Ω 25W base mount 49.23mm(Length)*13.87mm(height)
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 33 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC kV = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Body Length mm = 49.23 / Temperature Coefficient = ±20 ppm/°C / Termination Type = Soldering / Body Height mm = 13.87 / Body Width mm = 27.43 / Mounting Type = Chassis Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric