Vishay RH01033R00FE02

Res Wirewound 33 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
$ 7.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH01033R00FE02.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages20 years ago

New Yorker Electronics

Arrow.cn

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.75%

CAD Models

Download Vishay RH01033R00FE02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2004-09-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 25W, 33ohm, 28.7228V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Resistor Wirewound 30 Ohm 1% 12.5W 20ppm/C Aluminum Housed AXL Flange Mount Card Pack
Fixed Resistor, Wire Wound, 10W, 30ohm, 17.3205V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite805F30R
Fixed Resistor, Wire Wound, 5W, 30ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1676625-2
Fixed Resistor, Wire Wound, 25W, 33ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2533RJ
Fixed Resistor, Wire Wound, 25W, 33ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of Vishay RH01033R00FE02 provided by its distributors.

Res Wirewound 33 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 12.5W, 33ohm, 20.3101V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
±1% ±20ppm/℃ 33Ω 12.5W Plugins Flange mounting 19.05mm*20.32mm*10.29mm
RH010 SERIES ALUMINUM HOUSED AXIAL PANEL MOUNT RESISTOR, 33OHMS +/-1% 12.5W
RESISTOR, 10W, 33R, 1%; Power rating:10W; Resistance:33ohm; Tolerance, resistance:±1%; Series:RH; Temperature, operating range:-55°C to +250°C; Resistor element type:Ceramic; Temperature coefficient:±20ppm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH01033R00FE02.