TE Connectivity TE750B120RJ

Res Wirewound 120 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 43.833
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE750B120RJ.

TE Connectivity

Datasheet5 pages8 years ago
Datasheet16 pages18 years ago
Datasheet3 pages14 years ago
Technical Drawing1 page10 years ago
Datasheet8 pages15 years ago

JRH Electronics

Electro Sonic

Master Electronics

CAD Models

Download TE Connectivity TE750B120RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP2-1879446-6
Res Wirewound 120 Ohm 5% 150W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE500B120RJ
Res Wirewound 120 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP2-1879443-6
Fixed Resistor, Wire Wound, 80W, 120ohm, 97.9796V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879447-6
Res Wirewound 120 Ohm 5% 200W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP2-1879453-6
Res Wirewound 120 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP2-1879446-6
Res Wirewound 120 Ohm 5% 150W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE500B120RJ
Res Wirewound 120 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP2-1879443-6
Fixed Resistor, Wire Wound, 80W, 120ohm, 97.9796V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteR5J120E
Fixed Resistor, Wire Wound, 5.25W, 120ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteR3J120E
Fixed Resistor, Wire Wound, 3W, 120ohm, 103V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteR3J120
Fixed Resistor, Wire Wound, 3W, 120ohm, 103V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity TE750B120RJ provided by its distributors.

Res Wirewound 120 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 750W, 120ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Te 750W 120R 5% Bracket/ Box |Cgs Te Connectivity TE750B120RJ
5% ¡À440ppm/¡æ 120¦¸ 750W , 360mm*50mm*101mm
2-1879452-6, TE CONNECTIVITY/AMP BRAND
Chassis Mount Resistors, Power Resistor, 360 x 50 x 101 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS TE
TE 750W 120R 5% Bracket Resistance Value: 120 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 120 Ω Wire Wound 5 % Power Resistor | Part Number: TE750B120RJ | Internal Number: 2-1879452-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879452-6