TE Connectivity / AMP 2-1879453-6

Res Wirewound 120 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 54.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879453-6.

element14 APAC

Datasheet5 pages9 years ago

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 2-1879453-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityTE750B120RJ
Res Wirewound 120 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP2-1879446-6
Res Wirewound 120 Ohm 5% 150W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE500B120RJ
Res Wirewound 120 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP2-1879447-6
Res Wirewound 120 Ohm 5% 200W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP2-1879443-6
Fixed Resistor, Wire Wound, 80W, 120ohm, 97.9796V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE750B120RJ
Res Wirewound 120 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP2-1879446-6
Res Wirewound 120 Ohm 5% 150W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE500B120RJ
Res Wirewound 120 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteR5J120E
Fixed Resistor, Wire Wound, 5.25W, 120ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteR3J120E
Fixed Resistor, Wire Wound, 3W, 120ohm, 103V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteR3J120
Fixed Resistor, Wire Wound, 3W, 120ohm, 103V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1879453-6 provided by its distributors.

Res Wirewound 120 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 1000W, 120ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Te 1000W 120R 5% Bracket/ Box |Cgs Te Connectivity TE1000B120RJ
Wirewound Resistors - Chassis Mount TE 1000W 120R 5% Bracket
TE 1000W 120R 5% Bracket, 2-1879453-6
120¦¸ ¡À5% ¡À440ppm/¡æ 300mm*60mm*119mm
120 Ω, Wire Wound, Power Resistor Resistor, 350 x 60 x 119 mm, 2 Termination, Loose Piece - Box, 5 %, Resistance Class Up to 1kΩ, 1000 W, CGS TE
TE 1000W 120R 5% Bracket Resistance Value: 120 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 120 Ω Wire Wound 5 % Power Resistor | Part Number: TE1000B120RJ | Internal Number: 2-1879453-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE1000B120RJ